Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions

RS Stock No.: 123-8160Brand: Schneider ElectricManufacturers Part No.: XB5AK133M5Distrelec Article No.: 30410518
brand-logo
View all in Selector Switches

Technical documents

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

45°

Maximum Current

6A

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

230 → 240V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Country of Origin

France

Product details

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Complete unit
1N/O + 1N/C contact

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions

P.O.A.

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

45°

Maximum Current

6A

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

230 → 240V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Country of Origin

France

Product details

Illuminated Selector Switch with Integral LED

Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Complete unit
1N/O + 1N/C contact