Schneider Electric XB5 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT

RS Stock No.: 195-8729Brand: Schneider ElectricManufacturers Part No.: XB5AS84W3B5
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Push Button Actuation

Twist Release

Voltage Rating

24 V ac, 24V dc

Series

XB5

Illuminated

Yes

Colour

Red

Supply Current

6A

Depth

60mm

Width

85mm

Better World Verification

Green Premium

Height

60mm

Length

60mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XB5 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT

P.O.A.

Schneider Electric XB5 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Push Button Actuation

Twist Release

Voltage Rating

24 V ac, 24V dc

Series

XB5

Illuminated

Yes

Colour

Red

Supply Current

6A

Depth

60mm

Width

85mm

Better World Verification

Green Premium

Height

60mm

Length

60mm

Country of Origin

Czech Republic