Technical documents
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
240V ac
Pilot Light Colour
Orange
Cutout Diameter
22mm
Lamp Type
Universal LED
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66, IP67
Terminal Type
Screw
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Harmony XB5 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.
Features and Benefits:
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, standards
CE marking
IP65, NEMA 4 dust and damp proofing
Low load electrical contact
Insulation displacement connector
Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Chemical industry
Food and beverage
Automotive
Papermill
Marine application
Car washes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
240V ac
Pilot Light Colour
Orange
Cutout Diameter
22mm
Lamp Type
Universal LED
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66, IP67
Terminal Type
Screw
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Harmony XB5 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.
Features and Benefits:
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, standards
CE marking
IP65, NEMA 4 dust and damp proofing
Low load electrical contact
Insulation displacement connector
Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Chemical industry
Food and beverage
Automotive
Papermill
Marine application
Car washes