Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB5
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
22mm
Push Button Material
Plastic
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB5AW31B5
Distrelec Product Id
13512326
Terminal Type
Screw
Body Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB5
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
22mm
Push Button Material
Plastic
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB5AW31B5
Distrelec Product Id
13512326
Terminal Type
Screw
Body Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Country of Origin
France