Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

RS Stock No.: 609-6344Brand: Schneider ElectricManufacturers Part No.: XB5AW33B5Distrelec Article No.: 13512327
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AW33B5

Distrelec Product Id

13512327

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

P.O.A.

Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AW33B5

Distrelec Product Id

13512327

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France