Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
XB5
Panel Cut Out Diameter
22mm
Push Button Colour
Orange
Contact Configuration
SPDT
Voltage Rating
220 → 240V
Push Button Style
Round
IP Rating
IP66, IP67
Manufacturer Part No.
XB5AW35M5C0
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XB5 Series Illuminated Push Button, 22mm Cutout, SPDT, 220 → 240V, IP66, IP67
1
P.O.A.
Schneider Electric XB5 Series Illuminated Push Button, 22mm Cutout, SPDT, 220 → 240V, IP66, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Series
XB5
Panel Cut Out Diameter
22mm
Push Button Colour
Orange
Contact Configuration
SPDT
Voltage Rating
220 → 240V
Push Button Style
Round
IP Rating
IP66, IP67
Manufacturer Part No.
XB5AW35M5C0
Country of Origin
France