Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
110 → 230V ac/dc
Mounting Type
Panel Mount
Time Range
0.5 → 10min
Number of Timer Functions
Single
Maximum Current
10A
Maximum Voltage
230V ac/dc
Terminal Type
Screw
Power Supply
External
Minimum Voltage
110V ac/dc
Better World Product (Find out more)
Yes
Series
Harmony XB5
Maximum Operating Temperature
+60°C
Length
62mm
Minimum Current
0.01A
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Time Delay
30ms
Country of Origin
France
Product details
XB5 Panel Mount Timers
Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.
22.5 mm Mounting Hole
LED indicator
Screw terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
110 → 230V ac/dc
Mounting Type
Panel Mount
Time Range
0.5 → 10min
Number of Timer Functions
Single
Maximum Current
10A
Maximum Voltage
230V ac/dc
Terminal Type
Screw
Power Supply
External
Minimum Voltage
110V ac/dc
Better World Product (Find out more)
Yes
Series
Harmony XB5
Maximum Operating Temperature
+60°C
Length
62mm
Minimum Current
0.01A
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Time Delay
30ms
Country of Origin
France
Product details
XB5 Panel Mount Timers
Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.
22.5 mm Mounting Hole
LED indicator
Screw terminals