Schneider Electric Harmony XB5 Series Panel Mount Timer Relay, 110 → 230V ac/dc, 3 → 60min, 1-Function

RS Stock No.: 134-5393Brand: Schneider ElectricManufacturers Part No.: XB5DTGM5
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

110 → 230V ac/dc

Mounting Type

Panel Mount

Time Range

3 → 60min

Number of Timer Functions

Single

Maximum Current

10A

Maximum Voltage

230V ac/dc

Terminal Type

Screw

Power Supply

External

Minimum Voltage

110V ac/dc

Better World Product (Find out more)

Yes

Series

Harmony XB5

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Current

0.01A

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

30ms

Product details

XB5 Panel Mount Timers

Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.

22.5 mm Mounting Hole
LED indicator
Screw terminals

You may be interested in

P.O.A.

Schneider Electric Harmony XB5 Series Panel Mount Timer Relay, 110 → 230V ac/dc, 3 → 60min, 1-Function

P.O.A.

Schneider Electric Harmony XB5 Series Panel Mount Timer Relay, 110 → 230V ac/dc, 3 → 60min, 1-Function

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Supply Voltage

110 → 230V ac/dc

Mounting Type

Panel Mount

Time Range

3 → 60min

Number of Timer Functions

Single

Maximum Current

10A

Maximum Voltage

230V ac/dc

Terminal Type

Screw

Power Supply

External

Minimum Voltage

110V ac/dc

Better World Product (Find out more)

Yes

Series

Harmony XB5

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Current

0.01A

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

30ms

Product details

XB5 Panel Mount Timers

Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.

22.5 mm Mounting Hole
LED indicator
Screw terminals

You may be interested in