Schneider Electric, Harmony XB5, Panel Mount Blue LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac

RS Stock No.: 875-2945Brand: Schneider ElectricManufacturers Part No.: XB5EVG6
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Voltage Rating

110 V ac, 120V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Series

Harmony XB5

Current Rating

14mA

Body Material

Plastic

Country of Origin

Indonesia

Product details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Harmony XB5, Panel Mount Blue LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac

P.O.A.

Schneider Electric, Harmony XB5, Panel Mount Blue LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage Rating

110 V ac, 120V ac

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Series

Harmony XB5

Current Rating

14mA

Body Material

Plastic

Country of Origin

Indonesia

Product details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED