Schneider Electric XB5 Series Push Button, Panel Mount, 30mm Cutout, SPST, IP69

Technical documents
Specifications
Brand
Schneider ElectricSeries
XB5
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP69
Push Button Diameter
36.6mm
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB5FA21
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
600V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
600V
Minimum Operating Temperature
-40°C
Operating Temperature Range
- 40 → +70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
XB5
Panel Cut Out Diameter
30mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP69
Push Button Diameter
36.6mm
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB5FA21
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
600V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
600V
Minimum Operating Temperature
-40°C
Operating Temperature Range
- 40 → +70°C