Schneider Electric Harmony XB5 Dark Grey Buzzer, 24 V ac/dc, Panel Mount, IP20, IP66, IP67, IP69, IP69K

Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
IP Rating
IP20, IP66, IP67, IP69, IP69K
Current Type
AC, DC
Housing Colour
Dark Grey
Mounting Style
Panel Mount
Diameter
22 mm
Application Type
Buzzer
Maximum Decibel
85dB
Series
Harmony XB5
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Housing Material
Plastic
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Special Features
22 mm Mounting Diameter, Plastic, Standard Head Type, Supply Frequency 50/60 Hz
Tone Type
Continuous, Intermittent
Standards Met
CSA C22.2 No 14, EN/IEC 60947-5-1, IEC 60947-1, UL 508
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
IP Rating
IP20, IP66, IP67, IP69, IP69K
Current Type
AC, DC
Housing Colour
Dark Grey
Mounting Style
Panel Mount
Diameter
22 mm
Application Type
Buzzer
Maximum Decibel
85dB
Series
Harmony XB5
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Housing Material
Plastic
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Special Features
22 mm Mounting Diameter, Plastic, Standard Head Type, Supply Frequency 50/60 Hz
Tone Type
Continuous, Intermittent
Standards Met
CSA C22.2 No 14, EN/IEC 60947-5-1, IEC 60947-1, UL 508
Country of Origin
Germany