Schneider Electric Harmony XB6 Series Push Button, Momentary, Panel Mount, 16mm Cutout, SPST, 250V, IP65

RS Stock No.: 372-9164Brand: Schneider ElectricManufacturers Part No.: XB6DA31B
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

250V

Push Button Style

Rectangular

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Case Colour

Black

Manufacturer Part No.

XB6DA31B

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Pushbuttons, Spring Return

Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB6 Series Push Button, Momentary, Panel Mount, 16mm Cutout, SPST, 250V, IP65

P.O.A.

Schneider Electric Harmony XB6 Series Push Button, Momentary, Panel Mount, 16mm Cutout, SPST, 250V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

250V

Push Button Style

Rectangular

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Case Colour

Black

Manufacturer Part No.

XB6DA31B

Maximum Operating Temperature

+70°C

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Pushbuttons, Spring Return

Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection