Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65

RS Stock No.: 609-6423Brand: Schneider ElectricManufacturers Part No.: XB6DW3B1B
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Rectangular

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6DW3B1B

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Pushbuttons,Flush Rectangular Head,Spring return, LED, Green

Rectangular flush mount head with contact block
12-24V LED included
Spring return

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Rectangular

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6DW3B1B

Terminal Type

Quick Connect

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Pushbuttons,Flush Rectangular Head,Spring return, LED, Green

Rectangular flush mount head with contact block
12-24V LED included
Spring return