Schneider Electric XB6E Series Illuminated Push Button Complete Unit, 16mm Cutout, SPST, IP65

RS Stock No.: 211-8473Brand: Schneider ElectricManufacturers Part No.: XB6EAW3B1P
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Illuminated

Yes

Series

XB6E

Panel Cut Out Diameter

16mm

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6EAW3B1P

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55°C

Terminal Type

Solder

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schneider Electric XB6E Series Illuminated Push Button Complete Unit, 16mm Cutout, SPST, IP65

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schneider Electric XB6E Series Illuminated Push Button Complete Unit, 16mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Illuminated

Yes

Series

XB6E

Panel Cut Out Diameter

16mm

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6EAW3B1P

Maximum Operating Temperature

+55°C

Maximum DC Voltage

24V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +55°C

Terminal Type

Solder

Country of Origin

China