Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6E
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
DPDT
Push Button Style
Rectangular
IP Rating
IP65
Manufacturer Part No.
XB6EDF6B2P
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6E
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
DPDT
Push Button Style
Rectangular
IP Rating
IP65
Manufacturer Part No.
XB6EDF6B2P
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection