Schneider Electric Harmony XB6E Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, Green

RS Stock No.: 610-2455Brand: Schneider ElectricManufacturers Part No.: XB6EDW3B1P
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Spring Return

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Rectangular

LED Colour

Green

IP Rating

IP65

Push Button Material

Plastic (Bezel)

Contact Current Rating

1.5A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Contact DC Voltage Rating

24V

Manufacturer Part No.

XB6EDW3B1P

Terminal Type

Quick Connect, Solder Tag

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, Green

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Spring Return, Panel Mount, 16mm Cutout, SPDT, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Switch Operation

Spring Return

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Rectangular

LED Colour

Green

IP Rating

IP65

Push Button Material

Plastic (Bezel)

Contact Current Rating

1.5A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Gold-Flashed Silver

Contact DC Voltage Rating

24V

Manufacturer Part No.

XB6EDW3B1P

Terminal Type

Quick Connect, Solder Tag

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Country of Origin

China