Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6E
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Rectangular
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6EDW4B1P
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6E
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Rectangular
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6EDW4B1P
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
China