Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric, Harmony XB7 Red Pilot Light, 22mm Cutout, 250V

RS Stock No.: 610-2720Brand: Schneider ElectricManufacturers Part No.: XB7EV64P
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

Harmony XB7

Terminal Type

Quick Connect, Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.

Schneider Electric XB7 Range

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Harmony XB7 Red Pilot Light, 22mm Cutout, 250V

P.O.A.

Schneider Electric, Harmony XB7 Red Pilot Light, 22mm Cutout, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

250V

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

Harmony XB7

Terminal Type

Quick Connect, Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.

Schneider Electric XB7 Range