Schneider Electric 4-Axis Joystick Controller IP65 230V

RS Stock No.: 220-5227Brand: Schneider ElectricManufacturers Part No.: XD2CC1111
brand-logo
View all in Joysticks

Technical documents

Specifications

Series

XD2

Number of Axes

4

IP Rating

IP65

Contact Voltage Rating

230V

Contact Configuration

SPST

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 4-Axis Joystick Controller IP65 230V

P.O.A.

Schneider Electric 4-Axis Joystick Controller IP65 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

XD2

Number of Axes

4

IP Rating

IP65

Contact Voltage Rating

230V

Contact Configuration

SPST

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France