Technical documents
Specifications
Brand
Schneider ElectricSeries
XD2
Number of Axes
2 Axis
Switch Technology
Momentary
IP Rating
IP65
Contact Voltage Rating
230V ac
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric 2 Axis-Axis Joystick Momentary, IP65 230V ac
1
P.O.A.
Schneider Electric 2 Axis-Axis Joystick Momentary, IP65 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
XD2
Number of Axes
2 Axis
Switch Technology
Momentary
IP Rating
IP65
Contact Voltage Rating
230V ac
Country of Origin
France