Schneider Electric 2-Axis Joystick Switch Lever, Slow Break, IP65 240V ac

RS Stock No.: 305-1944Brand: Schneider ElectricManufacturers Part No.: XD2PA12
brand-logo
View all in Joysticks

Technical documents

Specifications

Series

Harmony XD2

Number of Axes

2

Switch Technology

Slow Break

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

240V ac

Contact Current Rating

3 A @ 240 V ac

Contact Configuration

SPST

Joystick Travel

40 mm

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

43mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

P.O.A.

Schneider Electric 2-Axis Joystick Switch Lever, Slow Break, IP65 240V ac

P.O.A.

Schneider Electric 2-Axis Joystick Switch Lever, Slow Break, IP65 240V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

Harmony XD2

Number of Axes

2

Switch Technology

Slow Break

IP Rating

IP65

Handle Type

Lever

Contact Voltage Rating

240V ac

Contact Current Rating

3 A @ 240 V ac

Contact Configuration

SPST

Joystick Travel

40 mm

Terminal Type

Screw

Mechanical Life

1000000Cycles

Depth Behind Panel

43mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C