Schneider Electric 2-Axis Joystick Switch Lever, Stay Put, IP66 600V

RS Stock No.: 609-6776Brand: Schneider ElectricManufacturers Part No.: XD4PA12Distrelec Article No.: 30302581
brand-logo
View all in Joysticks

Technical documents

Specifications

Number of Axes

2

Series

Harmony XD4

Switch Technology

Stay Put

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

600V

Contact Current Rating

220 mA

Contact Configuration

SPST

Contact Material

Silver Nickel

Terminal Type

Screw

Mechanical Life

1000000Cycles

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2-Axis Joystick Switch Lever, Stay Put, IP66 600V

P.O.A.

Schneider Electric 2-Axis Joystick Switch Lever, Stay Put, IP66 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Axes

2

Series

Harmony XD4

Switch Technology

Stay Put

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

600V

Contact Current Rating

220 mA

Contact Configuration

SPST

Contact Material

Silver Nickel

Terminal Type

Screw

Mechanical Life

1000000Cycles

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

France