Schneider Electric 2-Axis Joystick Switch Lever, Spring Return, IP66 600V

Technical documents
Specifications
Brand
Schneider ElectricNumber of Axes
2
Series
Harmony XD4
Switch Technology
Spring Return
IP Rating
IP66
Handle Type
Lever
Contact Voltage Rating
600V
Contact Current Rating
220 mA
Contact Configuration
SPST
Contact Material
Silver Nickel
Terminal Type
Screw
Mechanical Life
1000000Cycles
Depth Behind Panel
43mm
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Axes
2
Series
Harmony XD4
Switch Technology
Spring Return
IP Rating
IP66
Handle Type
Lever
Contact Voltage Rating
600V
Contact Current Rating
220 mA
Contact Configuration
SPST
Contact Material
Silver Nickel
Terminal Type
Screw
Mechanical Life
1000000Cycles
Depth Behind Panel
43mm
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
France