Technical documents
Specifications
Brand
Schneider ElectricPole and Throw Configuration
DP
Normal State Configuration
2NC
Maximum Current
3A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC, DP, Plastic Housing, 240V ac Max, 3A Max
1
P.O.A.
Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC, DP, Plastic Housing, 240V ac Max, 3A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricPole and Throw Configuration
DP
Normal State Configuration
2NC
Maximum Current
3A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
You may be interested in