Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NO/2NC, 270 mA @ 250 V dc, 3 A

RS Stock No.: 827-136Brand: Schneider ElectricManufacturers Part No.: XPEM111
brand-logo
View all in Foot Switches

Technical documents

Specifications

Contact Configuration

2NO/2NC

Series

XPEM

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Number of Pedals

1

Country of Origin

Morocco

Product details

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

• Large surface area of pedal assures stability of foot and provides operator comfort
• High and wide protective cover accommodates large sizes and safety boots
• Can be fixed to the floor or on a support for improved stability
• Approvals - U/CSA
• Schneider Electrics XPE range of industrial footswitches are robust
• A great feature of this range of foot switches is that they allow the operator greater freedom of movement
• Available with or without trigger mechanism in 1 or 2 step configurations
• The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
• Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
• The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NO/2NC, 270 mA @ 250 V dc, 3 A

P.O.A.

Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Metal Case Material, 2NO/2NC, 270 mA @ 250 V dc, 3 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Contact Configuration

2NO/2NC

Series

XPEM

Switch Operation

Momentary On-Off

Case Material

Metal

Contact Voltage Rating AC

240V

Contact Voltage Rating DC

250V

Contact Current Rating

270 mA @ 250 V dc, 3 A @ 240 V ac

Switch Environment

Industrial Duty

IP Rating

IP66

Guard Cover

No

Number of Pedals

1

Country of Origin

Morocco

Product details

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

• Large surface area of pedal assures stability of foot and provides operator comfort
• High and wide protective cover accommodates large sizes and safety boots
• Can be fixed to the floor or on a support for improved stability
• Approvals - U/CSA
• Schneider Electrics XPE range of industrial footswitches are robust
• A great feature of this range of foot switches is that they allow the operator greater freedom of movement
• Available with or without trigger mechanism in 1 or 2 step configurations
• The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
• Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
• The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)