Schneider Electric Emergency Stop Safety Relay, 48V ac, 3 Safety Contacts

RS Stock No.: 609-7151Brand: Schneider ElectricManufacturers Part No.: XPSAC1321
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

48V ac

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS AC

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Emergency Stop Safety Relay, 48V ac, 3 Safety Contacts

P.O.A.

Schneider Electric Emergency Stop Safety Relay, 48V ac, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

48V ac

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS AC

Width

22.5mm

Depth

114mm

Performance Level

e

Length

99mm

Country of Origin

Indonesia