Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Single-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

RS Stock No.: 814-6927Brand: Schneider ElectricManufacturers Part No.: XPSAC5121P
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Monitored

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

114mm

Series

XPS AC

Width

22.5mm

Length

99mm

Performance Level

e

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Single-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

P.O.A.

Schneider Electric Single-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Monitored

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

114mm

Series

XPS AC

Width

22.5mm

Length

99mm

Performance Level

e

Country of Origin

Indonesia