Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Safety Switch/Interlock
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
XPS AF
Depth
114mm
Width
22.5mm
Length
99mm
Performance Level
e
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Preventa XPS AF Safety Switch/Interlock Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety
1
P.O.A.
Schneider Electric Preventa XPS AF Safety Switch/Interlock Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Safety Switch/Interlock
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
Yes
Series
XPS AF
Depth
114mm
Width
22.5mm
Length
99mm
Performance Level
e
You may be interested in