Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Preventa XPS AFL Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 609-7167Brand: Schneider ElectricManufacturers Part No.: XPSAFL5130
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Light Beam/Curtain

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS AFL

Depth

114mm

Width

22.5mm

Performance Level

e

Length

99mm

Country of Origin

Indonesia

Product details

Schneider Electric Preventa Safety Modules - XPSAFL

From Schneider Electric this is the Preventa XPSAF part of the Schneider Preventa safety automation range providing you with best answer to monitoring safety functions in safety relays. The safety relay gives to the best protection as they include a redundancy feature principle micro-processer technology with advanced functions.

The XPSAF Safety relay is designed to monitor emergency stop circuits as well as electrical monitoring of switches activated by protection devices and type 4 light curtains. These modules are housed within a hardwearing and compact enclosure with three safety outputs. To assist with diagnostics, the XPSAFL modules feature 3 LEDs on the front face which provides information on the monitoring circuit status.

Feature Applications.

  • Emergency stop and switches.

  • Coded magnetic switches.

  • Sensing mats and edges.

  • Two-hand control.

  • Light curtains.

  • Zero speed.

  • Time delay.

  • Lifts.

  • Applications on hydraulic and eccentric processes.

  • All possible dangerous machines which need protection for the operator and the machine.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Preventa XPS AFL Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

P.O.A.

Schneider Electric Preventa XPS AFL Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Light Beam/Curtain

Range

Preventa

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

XPS AFL

Depth

114mm

Width

22.5mm

Performance Level

e

Length

99mm

Country of Origin

Indonesia

Product details

Schneider Electric Preventa Safety Modules - XPSAFL

From Schneider Electric this is the Preventa XPSAF part of the Schneider Preventa safety automation range providing you with best answer to monitoring safety functions in safety relays. The safety relay gives to the best protection as they include a redundancy feature principle micro-processer technology with advanced functions.

The XPSAF Safety relay is designed to monitor emergency stop circuits as well as electrical monitoring of switches activated by protection devices and type 4 light curtains. These modules are housed within a hardwearing and compact enclosure with three safety outputs. To assist with diagnostics, the XPSAFL modules feature 3 LEDs on the front face which provides information on the monitoring circuit status.

Feature Applications.

  • Emergency stop and switches.

  • Coded magnetic switches.

  • Sensing mats and edges.

  • Two-hand control.

  • Light curtains.

  • Zero speed.

  • Time delay.

  • Lifts.

  • Applications on hydraulic and eccentric processes.

  • All possible dangerous machines which need protection for the operator and the machine.