Schneider Electric Harmony XPS XPSBAC Emergency Stop Safety Relay, 24V ac/dc
RS Stock No.: 254-6425Brand: Schneider ElectricManufacturers Part No.: XPSBAC14APDistrelec Article No.: 30423536

Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Function
Emergency Stop
Reset Method
Automatic, Monitored
Range
Harmony XPS
Terminal Type
Screw
Better World Product (Find out more)
Yes
Series
XPSBAC
Width
22.5mm
Better World Verification
Green Premium
Depth
120mm
Length
100mm
Distrelec Product Id
30423536
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony XPS XPSBAC Emergency Stop Safety Relay, 24V ac/dc
1
P.O.A.
Schneider Electric Harmony XPS XPSBAC Emergency Stop Safety Relay, 24V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Function
Emergency Stop
Reset Method
Automatic, Monitored
Range
Harmony XPS
Terminal Type
Screw
Better World Product (Find out more)
Yes
Series
XPSBAC
Width
22.5mm
Better World Verification
Green Premium
Depth
120mm
Length
100mm
Distrelec Product Id
30423536
Country of Origin
Indonesia