Schneider Electric Preventa XPS XPS CM Light Beam/Curtain Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 477-8684Brand: Schneider ElectricManufacturers Part No.: XPSCM1144
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Light Beam/Curtain

Auxiliary Contacts

4

Range

Preventa XPS

Safety Category ISO 13849-1

2

Safety Category (ISO 13849-1)

2

PL ISO 13849-1

c

PL (ISO 13849-1)

c

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Screw

Series

XPS CM

Depth

114mm

Better World Product (Find out more)

Yes

Width

45mm

Better World Verification

Green Premium

Performance Level

c

Length

99mm

Country of Origin

Germany

Product details

XPSCM1144 Schneider Electric Telemecanique Safety Relay Module Safety Light Curtains XUSL.

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

  • The safety relays are suitable for all applications with hazards and protect machines and operators.

These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.

XPSCM1144 Features and Benefits.

  • Telemecanique safety module XPSCM.

  • For monitoring Single Beam photo electric sensor.

  • Built-in muting.

  • Inputs – 2 x terminals MA, MB for muting function, 4 x terminals Z1, Z2, Z3, Z4 – for the sensor.

  • Input voltage of 24 V dc (sensor), 24 V dc (muting) terminals U+, U-.

  • Input capacity - XC limit switch for muting function, XU2M18PP340 for muting function, XU2S18PP340 (infrared) for sensor, XU9M18PP340 for muting function.

  • Captive screw clamp terminals.

  • 2 NO output, volt free (13-14, 23-24).

  • Rated supply voltage 24 V dc.

  • Sensor power supply U+, U- / 24 V dc.

  • Sensor supply current 200 MA.

  • Maximum muting duration of 60 s (-10 – 30%).

  • Line resistance 10 Ohm for sensor power supply (maximum).

  • Output current 10 MA (relay).

  • Output voltage 17 V (relay) minimum.

  • 25 Ms response time (maximum) on input open.

  • LEDs - 1 LED, function electronic internal fuse status, 1 LED, function restarting, 1 LED, function safety outputs closed, 1 LED, function safety outputs open, 1 incandescent lamp, function muting power consumption: 4 - 6.5 W.

  • 15 W Maximum power consumption.

  • Electronic internal fuse.

IP Protection.

  • IP20 (terminals) conforming to IEC 60529.

  • IP40 (enclosure) conforming to IEC 60529.

Safety.

  • Can reach category 2 with the appropriate control system and correctly wired conforming to EN/ISO 13849-1.

  • Can reach SILCL 1 with the appropriate control system and correctly wired conforming to EN/IEC 62061.

  • Can reach PL = c with the appropriate control system and correctly wired conforming to EN/ISO 13849-1

Safety Reliability.

  • MTTFd = 16.6 years conforming to EN/ISO 13849-1.

  • DC = 95.5 % conforming to EN/ISO 13849-1.

  • PFH = 3.12E-7 1/h conforming to EN/IEC 61508.

  • PFHd = 3.12E-7 1/h conforming to EN/IEC 62061.

Single Beam Safety Device

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Preventa XPS XPS CM Light Beam/Curtain Safety Relay, 24V dc, 2 Safety Contacts

P.O.A.

Schneider Electric Preventa XPS XPS CM Light Beam/Curtain Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

2

Function

Light Beam/Curtain

Auxiliary Contacts

4

Range

Preventa XPS

Safety Category ISO 13849-1

2

Safety Category (ISO 13849-1)

2

PL ISO 13849-1

c

PL (ISO 13849-1)

c

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Screw

Series

XPS CM

Depth

114mm

Better World Product (Find out more)

Yes

Width

45mm

Better World Verification

Green Premium

Performance Level

c

Length

99mm

Country of Origin

Germany

Product details

XPSCM1144 Schneider Electric Telemecanique Safety Relay Module Safety Light Curtains XUSL.

From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.

Features.

  • Emergency stop and switches

  • Coded magnetic switches

  • Enabling switch

  • Sensing mats and edges

  • Two-hand control

  • Light curtains

  • Zero speed

  • Time delay

  • Lifts

  • Other applications on hydraulic and eccentric presses.

  • The safety relays are suitable for all applications with hazards and protect machines and operators.

These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations

What Safety Relay should I use with a Two Hand Control Station?

Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.

XPSCM1144 Features and Benefits.

  • Telemecanique safety module XPSCM.

  • For monitoring Single Beam photo electric sensor.

  • Built-in muting.

  • Inputs – 2 x terminals MA, MB for muting function, 4 x terminals Z1, Z2, Z3, Z4 – for the sensor.

  • Input voltage of 24 V dc (sensor), 24 V dc (muting) terminals U+, U-.

  • Input capacity - XC limit switch for muting function, XU2M18PP340 for muting function, XU2S18PP340 (infrared) for sensor, XU9M18PP340 for muting function.

  • Captive screw clamp terminals.

  • 2 NO output, volt free (13-14, 23-24).

  • Rated supply voltage 24 V dc.

  • Sensor power supply U+, U- / 24 V dc.

  • Sensor supply current 200 MA.

  • Maximum muting duration of 60 s (-10 – 30%).

  • Line resistance 10 Ohm for sensor power supply (maximum).

  • Output current 10 MA (relay).

  • Output voltage 17 V (relay) minimum.

  • 25 Ms response time (maximum) on input open.

  • LEDs - 1 LED, function electronic internal fuse status, 1 LED, function restarting, 1 LED, function safety outputs closed, 1 LED, function safety outputs open, 1 incandescent lamp, function muting power consumption: 4 - 6.5 W.

  • 15 W Maximum power consumption.

  • Electronic internal fuse.

IP Protection.

  • IP20 (terminals) conforming to IEC 60529.

  • IP40 (enclosure) conforming to IEC 60529.

Safety.

  • Can reach category 2 with the appropriate control system and correctly wired conforming to EN/ISO 13849-1.

  • Can reach SILCL 1 with the appropriate control system and correctly wired conforming to EN/IEC 62061.

  • Can reach PL = c with the appropriate control system and correctly wired conforming to EN/ISO 13849-1

Safety Reliability.

  • MTTFd = 16.6 years conforming to EN/ISO 13849-1.

  • DC = 95.5 % conforming to EN/ISO 13849-1.

  • PFH = 3.12E-7 1/h conforming to EN/IEC 61508.

  • PFHd = 3.12E-7 1/h conforming to EN/IEC 62061.

Single Beam Safety Device