Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V dc
Safety Contacts
8
Terminal Type
Screw Clamp
Depth
114mm
Series
XPS
Width
45mm
Length
99mm
Better World Verification
Green Premium
Country of Origin
Germany
You may be interested in
Schneider Electric Harmony XPS XPSBAC Emergency Stop Safety Relay, 24V ac/dcBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XPS Module, 24V dc, 8 Safety Contacts
1
P.O.A.
Schneider Electric XPS Module, 24V dc, 8 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XPS XPSBAC Emergency Stop Safety Relay, 24V ac/dcBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24V dc
Safety Contacts
8
Terminal Type
Screw Clamp
Depth
114mm
Series
XPS
Width
45mm
Length
99mm
Better World Verification
Green Premium
Country of Origin
Germany
You may be interested in
Schneider Electric Harmony XPS XPSBAC Emergency Stop Safety Relay, 24V ac/dcBrand: Schneider Electric
P.O.A.Each (ex VAT)