Schneider Electric XPSMCM Series Safety Module, 24 V dc

RS Stock No.: 111-3506Brand: Schneider ElectricManufacturers Part No.: XPSMCMCO0000S2
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Preventa Safe Communication Expansion Modules, XPSMCM

The Preventa safe communication expansion modules enable the connection of the XPSMCM modular safety controller with expansion modules placed at distances of 50 m. Two modules placed at the desired distance can be linked together using RS 485 shielded cable. As a result, the expansion modules are joined to the modular safety controller. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Compact red housing, 22.5 x 99 x 114.5 mm
Removable screw-type terminal block for connecting the safety channels and/or power supply
Symmetrical DIN Rail locking clip
Slot for expansion bus connectors
LED status indication
Up to 6 islands can be created with a total length of 250 m and a max of 50 m between 2 safe communication modules
System response time does not change with the use of the safety communication modules
Protective cover
Green Premium Product
RoHS compliant

Stock no. 111-3507

1 channel, 1 input or 1 output
Must be connected as the first or last module

Stock no. 111-3506

2 independent connection channels, 1 input and 1 output
Connect 2 by wiring a channel of your choice

Approvals

CE, cULus, TUV.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric XPSMCM Series Safety Module, 24 V dc

P.O.A.

Schneider Electric XPSMCM Series Safety Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Range

Preventa

Series

XPSMCM

Type

Communication Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Preventa Safe Communication Expansion Modules, XPSMCM

The Preventa safe communication expansion modules enable the connection of the XPSMCM modular safety controller with expansion modules placed at distances of 50 m. Two modules placed at the desired distance can be linked together using RS 485 shielded cable. As a result, the expansion modules are joined to the modular safety controller. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Compact red housing, 22.5 x 99 x 114.5 mm
Removable screw-type terminal block for connecting the safety channels and/or power supply
Symmetrical DIN Rail locking clip
Slot for expansion bus connectors
LED status indication
Up to 6 islands can be created with a total length of 250 m and a max of 50 m between 2 safe communication modules
System response time does not change with the use of the safety communication modules
Protective cover
Green Premium Product
RoHS compliant

Stock no. 111-3507

1 channel, 1 input or 1 output
Must be connected as the first or last module

Stock no. 111-3506

2 independent connection channels, 1 input and 1 output
Connect 2 by wiring a channel of your choice

Approvals

CE, cULus, TUV.

You may be interested in