Schneider Electric XPSMCM Series Output Module, 2 Inputs, 4 Outputs, 24 V dc

RS Stock No.: 111-3513Brand: Schneider ElectricManufacturers Part No.: XPSMCMDO0002
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Range

Preventa

Series

XPSMCM

Type

Output Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Number of Inputs

2

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Terminal Type

Screw

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Preventa Expansion Modules, XPSMCM

The Preventa XPSMCM expansion modules are designed for safety inputs or outputs and are configurable individually or in pairs. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Monitoring using line control monitoring via dedicated test outputs
Configurable filters and delays for each single input
Configurable output activation and de-activation delays
Independent control of pairs of outputs
Configurable diagnostic output signals
Simple diagnostics via front led signalling, configuration software, communication expansion modules
Connected to the safety controller via the expansion bus connector
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3520

8 digital inputs
2 OSSD pairs with 400 mA output current
4 test outputs for line control monitoring of input circuits
2 configurable status outputs
2 inputs for Start/Restart interlock and external device monitoring (EDM)

Stock no. 111-3510

8 digital inputs
4 test outputs for line control monitoring of input circuits

Stock no. 111-3512

16 digital inputs
4 test outputs for line control monitoring of input circuits

Stock no. 111-3511

12 digital inputs
8 test outputs for line control monitoring: can monitor up to four 4-wire safety mats

Stock no. 111-3513

2 OSSD pairs with 400 mA output current
2 inputs for Start/Restart interlock and external device monitoring (EDM)
2 configurable status outputs

Stock no. 111-3514

4 OSSD pairs with 400 mA output current
4 inputs for Start/Restart interlock and external device monitoring (EDM)
4 configurable status outputs

Approvals

CE, cULus, TUV.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XPSMCM Series Output Module, 2 Inputs, 4 Outputs, 24 V dc

P.O.A.

Schneider Electric XPSMCM Series Output Module, 2 Inputs, 4 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

Preventa

Series

XPSMCM

Type

Output Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Number of Inputs

2

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Terminal Type

Screw

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Preventa Expansion Modules, XPSMCM

The Preventa XPSMCM expansion modules are designed for safety inputs or outputs and are configurable individually or in pairs. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Monitoring using line control monitoring via dedicated test outputs
Configurable filters and delays for each single input
Configurable output activation and de-activation delays
Independent control of pairs of outputs
Configurable diagnostic output signals
Simple diagnostics via front led signalling, configuration software, communication expansion modules
Connected to the safety controller via the expansion bus connector
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3520

8 digital inputs
2 OSSD pairs with 400 mA output current
4 test outputs for line control monitoring of input circuits
2 configurable status outputs
2 inputs for Start/Restart interlock and external device monitoring (EDM)

Stock no. 111-3510

8 digital inputs
4 test outputs for line control monitoring of input circuits

Stock no. 111-3512

16 digital inputs
4 test outputs for line control monitoring of input circuits

Stock no. 111-3511

12 digital inputs
8 test outputs for line control monitoring: can monitor up to four 4-wire safety mats

Stock no. 111-3513

2 OSSD pairs with 400 mA output current
2 inputs for Start/Restart interlock and external device monitoring (EDM)
2 configurable status outputs

Stock no. 111-3514

4 OSSD pairs with 400 mA output current
4 inputs for Start/Restart interlock and external device monitoring (EDM)
4 configurable status outputs

Approvals

CE, cULus, TUV.