Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
48 → 240V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Range
Harmony XPS/ Preventa XPS
Terminal Type
Screw
Better World Product (Find out more)
Yes
Series
XPSU
Width
22.5mm
Better World Verification
Green Premium
Depth
120mm
Length
100mm
Country of Origin
Indonesia
You may be interested in
Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety ContactsBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Dual-Channel, 2
1
P.O.A.
Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Dual-Channel, 2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety ContactsBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
48 → 240V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Range
Harmony XPS/ Preventa XPS
Terminal Type
Screw
Better World Product (Find out more)
Yes
Series
XPSU
Width
22.5mm
Better World Verification
Green Premium
Depth
120mm
Length
100mm
Country of Origin
Indonesia
You may be interested in
Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety ContactsBrand: Schneider Electric
P.O.A.Each (ex VAT)