Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit, 24 V ac/dc, LED Bulb, AC, DC, IP65

Technical documents
Specifications
Brand
Schneider ElectricRange
Harmony
Series
Harmony XVB
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Clear
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
63mm
Base Diameter
70mm
Better World Product (Find out more)
Yes
IP Rating
IP65
Better World Verification
Green Premium
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Housing Colour
Black
Distrelec Product Id
13366375
Country of Origin
Indonesia
Product details
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
'LED Protected' technology offering 100,000 hours maintenance free lighting
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Approvals
UL listed, CSA certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricRange
Harmony
Series
Harmony XVB
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Clear
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
63mm
Base Diameter
70mm
Better World Product (Find out more)
Yes
IP Rating
IP65
Better World Verification
Green Premium
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Housing Colour
Black
Distrelec Product Id
13366375
Country of Origin
Indonesia
Product details
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
'LED Protected' technology offering 100,000 hours maintenance free lighting
Connector with removable base, axial or side cable entry
Locking ring for assembly and fixing
3 types of light source
Available as incandescent (bulbs must be ordered separately) or LED modules
Buzzers available with intermittent or continuous tone
All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
Long distance signalling 35 to 50m
Protection ratings & safety features
High degree of protection: IP66
International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
Assembly lines
Mobile loads (travelling cranes, trolleys etc.)
Motorway tolls
Cash registers
Distribution switchboards
Alarms
Approvals
UL listed, CSA certified