Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC

RS Stock No.: 211-1013Brand: Schneider ElectricManufacturers Part No.: XVBC4M3
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Range

Harmony

Series

Harmony XVBC

Component Type

Indicator Bank

Current Type

AC

Light Effect

Flashing

Lens Colour

Green

Bulb Type

LED

Supply Voltage

230 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC

P.O.A.

Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

Harmony

Series

Harmony XVBC

Component Type

Indicator Bank

Current Type

AC

Light Effect

Flashing

Lens Colour

Green

Bulb Type

LED

Supply Voltage

230 V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia