Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Light Effect
Steady
Lens Colour
Green
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
70mm
Housing Colour
Black
Lamp Included
Yes
Series
Harmony XVB
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Country of Origin
Czech Republic
Product details
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
24 V ac/dc
Light Effect
Steady
Lens Colour
Green
Mounting Style
Base Mount
Bulb Type
LED
Current Type
AC, DC
Base Diameter
70mm
Housing Colour
Black
Lamp Included
Yes
Series
Harmony XVB
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Temperature
-25°C
Maximum Temperature
+50°C
Country of Origin
Czech Republic
Product details
XVB Series - LED
High power signalling over long distances
70mm diameter
Complete unit comprises of an illmuminated unit and a base unit (direct or tube fixing)
IP65 protection