Schneider Electric Harmony XVC4 Series Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V ac/dc, Tube Mount

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XVC4
Number of Light Elements
4
Lens Colour
Red/Green/Amber/Blue
Bulb Type
LED
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Tube Mount
Height
508.5mm
Base Diameter
40mm
Connection Cable Length
600mm
IP Rating
IP23, IP54
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-10°C
Housing Colour
White
Current Consumption
100mA
Maximum Temperature
+50°C
Country of Origin
Indonesia
Product details
Schneider Electric Beacon Tower - Harmony HVC4
Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.
Features & Benefits
- Facilitates long-distance indication for machines
- Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors
- The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment
- The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support
- Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140
- Approvals - CE, UL, CSA, CCC and Gost in progress
- Fixing plates are available for support tube mounting: 704-3830 and 704-3827
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XVC4
Number of Light Elements
4
Lens Colour
Red/Green/Amber/Blue
Bulb Type
LED
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Tube Mount
Height
508.5mm
Base Diameter
40mm
Connection Cable Length
600mm
IP Rating
IP23, IP54
Supply Voltage
24 V ac/dc
Connection Type
Cable
Minimum Temperature
-10°C
Housing Colour
White
Current Consumption
100mA
Maximum Temperature
+50°C
Country of Origin
Indonesia
Product details
Schneider Electric Beacon Tower - Harmony HVC4
Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.
Features & Benefits
- Facilitates long-distance indication for machines
- Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors
- The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment
- The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support
- Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140
- Approvals - CE, UL, CSA, CCC and Gost in progress
- Fixing plates are available for support tube mounting: 704-3830 and 704-3827