Schneider Electric Harmony XVC6 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Tube Mount

RS Stock No.: 704-3782Brand: Schneider ElectricManufacturers Part No.: XVC6B3
brand-logo
View all in Signal Towers

Technical documents

Specifications

Series

Harmony XVC6

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Green, Orange, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

508.3mm

Base Diameter

60mm

Connection Cable Length

600mm

IP Rating

IP23

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

75mA

Maximum Temperature

+50°C

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XVC6 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Tube Mount

P.O.A.

Schneider Electric Harmony XVC6 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Tube Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Harmony XVC6

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Green, Orange, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

508.3mm

Base Diameter

60mm

Connection Cable Length

600mm

IP Rating

IP23

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

75mA

Maximum Temperature

+50°C

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.