Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V ac/dc, Tube Mount

RS Stock No.: 704-3792Brand: Schneider ElectricManufacturers Part No.: XVC6B4
brand-logo
View all in Signal Towers

Technical documents

Specifications

Series

Harmony XVC6

Number of Light Elements

4

Lens Colour

Red/Green/Amber/Blue

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

548.3mm

Base Diameter

60mm

Connection Cable Length

600mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

100mA

Country of Origin

Japan

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V ac/dc, Tube Mount

P.O.A.

Schneider Electric Harmony XVC6 Series Red/Green/Amber/Blue Signal Tower, 4 Lights, 24 V ac/dc, Tube Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Harmony XVC6

Number of Light Elements

4

Lens Colour

Red/Green/Amber/Blue

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Tube Mount

Height

548.3mm

Base Diameter

60mm

Connection Cable Length

600mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

100mA

Country of Origin

Japan

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.