Schneider Electric Harmony XVMB Series Signal Tower, 3 Lights, 24 V

RS Stock No.: 211-1046Brand: Schneider ElectricManufacturers Part No.: XVMB2RAGWSB
brand-logo
View all in Signal Towers

Technical documents

Specifications

Series

Harmony XVMB

Number of Light Elements

3

Bulb Type

LED

Sounder Component

No Sounder Component

Better World Product (Find out more)

Yes

Supply Voltage

24 V

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XVMB Series Signal Tower, 3 Lights, 24 V

P.O.A.

Schneider Electric Harmony XVMB Series Signal Tower, 3 Lights, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XVMB

Number of Light Elements

3

Bulb Type

LED

Sounder Component

No Sounder Component

Better World Product (Find out more)

Yes

Supply Voltage

24 V

Better World Verification

Green Premium

Country of Origin

Indonesia