Schneider Electric XVP Series Red Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65

RS Stock No.: 457-3265Brand: Schneider ElectricManufacturers Part No.: XVPC34
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Range

Harmony

Series

XVP

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Red

Bulb Type

Incandescent

Supply Voltage

250 V

IP Rating

IP65

Base Diameter

50mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVP Series Red Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65

P.O.A.

Schneider Electric XVP Series Red Multiple Effect Beacon Unit, 250 V, Incandescent Bulb, AC, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Range

Harmony

Series

XVP

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady

Lens Colour

Red

Bulb Type

Incandescent

Supply Voltage

250 V

IP Rating

IP65

Base Diameter

50mm

Minimum Temperature

-25°C

Housing Colour

Black

Maximum Temperature

+50°C

Country of Origin

Indonesia