Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
48 V dc
Light Effect
Flashing, Rotating
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
LED
Current Type
DC
Base Diameter
100mm
Housing Colour
Black
Lamp Included
Yes
Series
Harmony XVR
Multifunction
Yes
Height
139mm
Base Length
100mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IP Rating
IP23, IP65
Base Width
100mm
Maximum Temperature
+50°C
Special Features
Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas
Minimum Temperature
-20°C
Country of Origin
China
Product details
Schneider XVR Multi-functional LED Beacons
The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.
Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
48 V dc
Light Effect
Flashing, Rotating
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
LED
Current Type
DC
Base Diameter
100mm
Housing Colour
Black
Lamp Included
Yes
Series
Harmony XVR
Multifunction
Yes
Height
139mm
Base Length
100mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IP Rating
IP23, IP65
Base Width
100mm
Maximum Temperature
+50°C
Special Features
Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas
Minimum Temperature
-20°C
Country of Origin
China
Product details
Schneider XVR Multi-functional LED Beacons
The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.
Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2