Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XVR Series Green Multiple Effect Beacon, 100 → 230 V ac, Base Mount, LED Bulb, IP23,

RS Stock No.: 901-2504Brand: Schneider ElectricManufacturers Part No.: XVR3M03
brand-logo
View all in Beacons

Technical documents

Specifications

Supply Voltage

100 → 230 V ac

Light Effect

Flashing, Rotating

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Base Diameter

100mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVR

Multifunction

Yes

Height

139mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Length

100mm

IP Rating

IP23, IP65

Base Width

100mm

Maximum Temperature

+50°C

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas

Minimum Temperature

-10°C

Country of Origin

China

Product details

Schneider XVR Multi-functional LED Beacons

The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XVR Series Green Multiple Effect Beacon, 100 → 230 V ac, Base Mount, LED Bulb, IP23,

P.O.A.

Schneider Electric Harmony XVR Series Green Multiple Effect Beacon, 100 → 230 V ac, Base Mount, LED Bulb, IP23,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

100 → 230 V ac

Light Effect

Flashing, Rotating

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Base Diameter

100mm

Housing Colour

Black

Lamp Included

Yes

Series

Harmony XVR

Multifunction

Yes

Height

139mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Length

100mm

IP Rating

IP23, IP65

Base Width

100mm

Maximum Temperature

+50°C

Special Features

Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles, and in Public Areas

Minimum Temperature

-10°C

Country of Origin

China

Product details

Schneider XVR Multi-functional LED Beacons

The Harmony XVR range of motor-less rotating beacons are visual signalling units designed for factory applications, construction vehicles, and in public areas. The beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons has been recognized by the Red Dot industrial design award for 2014. Installation of these visual signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2