Schneider Electric XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 90dB at 1 m, IP54, AC, DC, 16-Tone

RS Stock No.: 814-0513Brand: Schneider ElectricManufacturers Part No.: XVS72BMWN
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP54

Decibels at 1 Metre

90dB

Current Type

AC, DC

Number Of Tones

16

Housing Colour

White

Mounting Style

Base Mount

Application Type

Sounder

Minimum Decibel

0dB

Maximum Decibel

90dB

Series

XVS

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Length

72mm

Base Width

72mm

Country of Origin

France

Product details

Schneider Harmony XVS Electronic Alarms

The Harmony XVS electronic alarms are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These alarms are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP54 protection conforming to EN/IEC 60529
16 tones
Black
RoHS compliant

XVS 72 Electronic Alarms

DIN 72 panel mounting
90 decibels at 1 metre
Polycarbonate base81
Stock nos. 814-0507, 814-0516, 814-0519 & 814-0513 conform to standards EN/IEC 61000-6-2, EN/IEC 61000-6-3

DIN 96 panel mounting
96 decibels at 1 metre
Polycarbonate/ABS base
Stock no. 814-0531 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 90dB at 1 m, IP54, AC, DC, 16-Tone

P.O.A.

Schneider Electric XVS Series Base Mount Electronic Sounder, 12 → 24 V ac/dc, 90dB at 1 m, IP54, AC, DC, 16-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP54

Decibels at 1 Metre

90dB

Current Type

AC, DC

Number Of Tones

16

Housing Colour

White

Mounting Style

Base Mount

Application Type

Sounder

Minimum Decibel

0dB

Maximum Decibel

90dB

Series

XVS

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Base Length

72mm

Base Width

72mm

Country of Origin

France

Product details

Schneider Harmony XVS Electronic Alarms

The Harmony XVS electronic alarms are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These alarms are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP54 protection conforming to EN/IEC 60529
16 tones
Black
RoHS compliant

XVS 72 Electronic Alarms

DIN 72 panel mounting
90 decibels at 1 metre
Polycarbonate base81
Stock nos. 814-0507, 814-0516, 814-0519 & 814-0513 conform to standards EN/IEC 61000-6-2, EN/IEC 61000-6-3

DIN 96 panel mounting
96 decibels at 1 metre
Polycarbonate/ABS base
Stock no. 814-0531 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1

Approvals

CE, UL, CSA, Gost.