Schneider Electric Harmony XVU Series Green Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, DC, IP65

Technical documents
Specifications
Brand
Schneider ElectricRange
Harmony
Series
Harmony XVU
Component Type
Beacon
Current Type
DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
50mm
Base Diameter
60mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Distrelec Product Id
30237532
Country of Origin
Indonesia
Product details
Schneider Harmony XVU Modular Signal Tower Series
The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
Features and Benefits:
Free of charge configuration software enables the audible signal to be customised via an SD card
The sounder module plays voice message when customer inputs PLC signals
Adjustable volume range up to 86dB at 1m
Multi-colour LED module with a choice of six colours and four light patterns
Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
Flexible mounting module for use on horizontal or vertical support
Pulse signal modules use pulse signals in single wire to control the tower light
Pulse signal modules use one signal wire to define different types of signalling
Flexible and configurable light patterns
Up to 256 different combinations of audible and visual signals
Up to 16 different combinations of visual signals (colour combination)
One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
Reduction in I/O wires to connect PLC with tower light
Protection ratings & safety features:
CE, UL, CSA, and PCT certified
Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Applications:
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
Machine tools
Automotive
Material handling
Packaging
Electronic equipment
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricRange
Harmony
Series
Harmony XVU
Component Type
Beacon
Current Type
DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
50mm
Base Diameter
60mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Distrelec Product Id
30237532
Country of Origin
Indonesia
Product details
Schneider Harmony XVU Modular Signal Tower Series
The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
Features and Benefits:
Free of charge configuration software enables the audible signal to be customised via an SD card
The sounder module plays voice message when customer inputs PLC signals
Adjustable volume range up to 86dB at 1m
Multi-colour LED module with a choice of six colours and four light patterns
Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
Flexible mounting module for use on horizontal or vertical support
Pulse signal modules use pulse signals in single wire to control the tower light
Pulse signal modules use one signal wire to define different types of signalling
Flexible and configurable light patterns
Up to 256 different combinations of audible and visual signals
Up to 16 different combinations of visual signals (colour combination)
One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
Reduction in I/O wires to connect PLC with tower light
Protection ratings & safety features:
CE, UL, CSA, and PCT certified
Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Applications:
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
Machine tools
Automotive
Material handling
Packaging
Electronic equipment