Technical documents
Specifications
Brand
Schneider ElectricNumber of Positions
2
Switch Actuation
Latching
Series
ZA2
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric ZA2 Series 2 Position Selector Switch Head
1
P.O.A.
Schneider Electric ZA2 Series 2 Position Selector Switch Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Positions
2
Switch Actuation
Latching
Series
ZA2
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France