Schneider Electric Red Pilot Light Head Harmony Series
RS Stock No.: 179-9470Brand: Schneider ElectricManufacturers Part No.: ZA2BV04Distrelec Article No.: 30422042

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony
Pilot Light Colour
Red
IP Rating
IP65
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Red Pilot Light Head Harmony Series
1
P.O.A.
Schneider Electric Red Pilot Light Head Harmony Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony
Pilot Light Colour
Red
IP Rating
IP65
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France