Schneider Electric Harmony ZALV Light Block - Yellow, 24 V

RS Stock No.: 331-0546Brand: Schneider ElectricManufacturers Part No.: ZALVB5
brand-logo

Technical documents

Specifications

Block Type

Light Block

Voltage Rating

24V

Series

Harmony ZALV

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony ZALV Light Block - Yellow, 24 V

P.O.A.

Schneider Electric Harmony ZALV Light Block - Yellow, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Block Type

Light Block

Voltage Rating

24V

Series

Harmony ZALV

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

France